• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMMT13084-0 Ratcheting crowfoot wrench Spanner size (metric) 11 mm

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wrench

  • 72 teeth ratchet mechanism - allows 5° steps and thus a high accuracy of the application
  • 12-edge – versatile ring spanner for easy mounting, for a variety of applications
  • Offset by 15° for a better accessibility
  • Improved screw contact prevents slipping thanks to the anti-skid design
  • Switch lever for easy one-handed operation

Technical specifications

Product type

Ratcheting crowfoot wrench

Spanner size

11 mm

Size

11 mm

No. of teeth

72

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897635 STANLEY FMMT13084-0 Ratcheting crowfoot wrench Spanner size (metric) 11 mm

Description

FM ring spanner with ratchet 11mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)