• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STMT82664-0 STMT82664-0 Forward/reverse ratchet 3/8"

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3/8 reversible ratchet, 72Z

  • Bi-material handle for control and comfort
  • Ratchet with 72 teeth and latch mechanism with operating angle of 5°
  • Low switchover lever enables easy one-hand operation and prevents accidental switching
  • Large Release button for easy removal of socket wrenches

Technical specifications

Product type

Forward/reverse ratchet

Downforce

3/8"

No. of teeth

72

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2903707 STANLEY STMT82664-0 STMT82664-0 Forward/reverse ratchet 3/8"

User & Safety Instructions

User & Safety Instructions 2903707 STANLEY STMT82664-0 STMT82664-0 Forward/reverse ratchet 3/8"

Description

Stanley STMT82664-0 3/8 reversible ratchet, 72Z

This text is machine translated.

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)