• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STST82602-1 Trackwalls wall rail Wall bracket

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 20.53)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trackwalls wall rail

  • Robust, easy to use plastic rail, rust and distortion-free
  • Carrying capacity 35 kg.
  • Can be plugged together as a wall system and limited laterally with end caps.
  • Rails fit seamlessly into each other or can be used to limit perforated walls, cork walls and white boards.
  • Easy to mount on walls, walls or on stands.
  • Available as an option: A variety of hooks and accessories.
  • Accessories are secured with a patented HOOKTITE™ system which prevents them from falling out of the rail.
  • Rails can be individually cut.
  • Rail dimensions (LxHxD) 121 x 14 x 2.5 cm
  • Weight 1.6kg
  • Note: Installation requires drilling machine and screws, not included.

Our service for you

Technical specifications

Product type

Wall bracket

Dim

(L x W x H) 1210 x 140 x 25 mm

Length

1210 mm

Weight

1.6 kg

Content

1 pc(s)

Width

140 mm

Height

25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2904113 STANLEY STST82602-1 Trackwalls wall rail Wall bracket

User & Safety Instructions

User & Safety Instructions 2904113 STANLEY STST82602-1 Trackwalls wall rail Wall bracket

Description

Stanley ST82602-1 Trackwalls Wall rail

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)