• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol ZV16 Solder, lead-free Lead-free Sn99,3Cu0,7 REL0 100 g 1 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 209.90)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stannol soft solder wire ZV16 in TC Sn99Cu1 alloy with 1.6% flux content 1.0 mm diameter on 100g coil

  • Good wetting
  • Residuable residues

Technical specifications

Product type

Solder, lead-free

Type

Lead-free

Wire diameter

1 mm

Alloy

Sn99,3Cu0,7

Flux type

REL0

Weight

100 g

Documents & Downloads

Information

Information 2104751 Stannol ZV16 Solder, lead-free Lead-free Sn99,3Cu0,7 REL0 100 g 1 mm

Security datasheet

Security datasheet 2104751 Stannol ZV16 Solder, lead-free Lead-free Sn99,3Cu0,7 REL0 100 g 1 mm

Description

Stannol solder wire ZV16 is a flux-filled no-clean electronic solder wire. The ZV16 flux system is halogen and halogen-free. It is based on chemically modified resins, which means that it does not contain natural rosin and leaves soft, stablable residues. The flux is very active, so that the solder wire only needs a low flux content.

This text is machine translated.

Scope of delivery

  • 1 roll

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)