
Highlights & Details
LED wet room light with motion detector bulk head
- Neutral white LED
- With twilight sensor
- This text is machine translated.
Technical specifications
- Product type
LED wet room light (+ motion detector)
- Type
Oval
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
8 W
- Length
20 cm
8 W
- Height
5 cm
- Width
10 cm
4000 K
- Colour
Neutral white
550 lm
- Total luminous flux
550 lm
- Light features
Incl. dimmer
IP54
- Factory colour
White
- Dim
(L x W x H) 20 x 10 x 5 cm
n.rel.
- Light bulb included
Yes
- Colour temperature range
4000 K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1497875 StarLicht Bulkhead LED wet room light (+ motion detector) LED (monochrome) Built-in LED 8 W Neutral white White
User & Safety Instructions 1497875 StarLicht Bulkhead LED wet room light (+ motion detector) LED (monochrome) Built-in LED 8 W Neutral white White
Information
Information 1497875 StarLicht Bulkhead LED wet room light (+ motion detector) LED (monochrome) Built-in LED 8 W Neutral white White
Warranty Terms
Warranty Terms 1497875 StarLicht Bulkhead LED wet room light (+ motion detector) LED (monochrome) Built-in LED 8 W Neutral white White
Description
This text is machine translated.
Scope of delivery
- LED wet room light
- User manual.




























