• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Statron 3224.1 Electrical load Calibrated to (SCS-accredited certification body) 300 V DC 13 A 2200 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Switched load type 3224.1 calibrated for DC and AC voltages - DAkkS

  • 300 V/DC
  • 13 A
  • 2200 W
  • AC and DC mode
  • Locking of DC in AC mode

Technical specifications

Type

3224.1

Input voltage

230 V AC

Product type

Electrical load

Load input current (max.)

13 A

Max. non-stop power rating

2200 W

Dim

(W x H x D) 445 x 134 x 450 mm

Max. input voltage

300 V DC

Weight

18 kg

SCS-accredited certification body

Non-stop power rating

0 W

Load input voltage (min.)

1 V DC

Min. load input current

13 A

Load connection

Screw terminals (front)

Width

445 mm

Height

134 mm

Depth

450 mm

Documents & Downloads

Datasheet

Datasheet 2453054 Statron 3224.1 Electrical load Calibrated to (SCS-accredited certification body) 300 V DC 13 A 2200 W

User & Safety Instructions

User & Safety Instructions 2453054 Statron 3224.1 Electrical load Calibrated to (SCS-accredited certification body) 300 V DC 13 A 2200 W

Description

For use, for example, in industry, research, training for testing power supplies, components and power end stages. The switched resistance load allows an ohmic load of AC or DC voltage sources. The 95-step resistance setting is performed internally using a potentiometer or externally via a parallel 7-bit TTL interface.

This text is machine translated.

Features

  • AC/DC switchable (locking of DC in AC mode)
  • 95 step setting via spiral potentiometer External adjustment via parallel 7-bit TTL interface
  • temperature-controlled fan control
  • Load connection via 4 mm safety sockets Protective functions: Reverse polarity protection, overtemperature protection.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.