• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Statron 3229.0 Electrical load Calibrated to (SCS-accredited certification body) 75 V DC 50 A 400 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronic load type 3229.0 - DAkkS calibrated

  • 75 V/DC
  • 50 A
  • 400 W
  • Various protective circuits
  • External control options
  • Regulated fan control

Technical specifications

Type

3229.0

Input voltage

230 V AC

Product type

Electrical load

Load input current (max.)

50 A

Max. non-stop power rating

400 W

Dim

(W x H x D) 122 x 276 x 240 mm

Max. input voltage

75 V DC

Weight

4.5 kg

SCS-accredited certification body

Non-stop power rating

0 W

Load input voltage (min.)

1 V DC

Min. load input current

0.007 A

Load connection

Screw terminals (front)

Width

122 mm

Height

276 mm

Depth

240 mm

Documents & Downloads

Datasheet

Datasheet 2453761 Statron 3229.0 Electrical load Calibrated to (SCS-accredited certification body) 75 V DC 50 A 400 W

User & Safety Instructions

User & Safety Instructions 2453761 Statron 3229.0 Electrical load Calibrated to (SCS-accredited certification body) 75 V DC 50 A 400 W

Description

Indispensable tool for testing power supplies, components and power amplifiers. Numerous electronic safety features such as overvoltage protection and polarity reversal protection ensure optimal safety when conducting tests. The LED indicators for overcurrent, overload, excess temperature, polarity reversal and load switch-off allow you to immediately identify the cause of the automatic switch-off of the electronic load. The setpoints for resistance mode and constant current mode can be continuously adjusted.

This text is machine translated.

Features

  • Safety features:Limitation for current, performance and temperature
  • Load cut-off in case of undervoltage Set-value alignment through coarse and fine regulator for constant resistance function and un-interrupted current operation. At constant current operation switchover possible from I1 to I1 + I2

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.