3227.1
230 V AC
Electrical load
25.5 A
400 W
(W x H x D) 245 x 135 x 220 mm
80 V DC
4 kg
ISO standards
0 W
1 V DC
0.005 A
Screw terminals (front)
245 mm
135 mm
220 mm
User & Safety Instructions 2453729 Statron 3227.1 Electrical load Calibrated to (ISO standards) 80 V DC 25.5 A 400 W