• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stäubli 60.7030-10025 Strand FLEXI-2V 1 x 1 mm² Green Sold per metre

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
1 mm²
Cable type
FLEXI-2V
Outside Ø
3.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Stäubli 60.7030-10025 Strand FLEXI-2V 1 x 1 mm² Green Sold per metre

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

1 mm²

Insulation material

PVC

Cable features

Flexible

Cable type

FLEXI-2V

Outside Ø

3.90 mm

Nominal voltage

1500 V

Packaged

No

Halogen-free

No

Manufacturer part #

60.7030-10025

Factory colour

Green

Core layout

259 x 0.07 mm

Max. length sold by the metre

100 m

Sold per metre

Yes

Test voltage

8000 V AC

Cross section

1 x 1 mm²

RoHS-compliant
Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-10 °C

Type

FLEXI-2V

Documents & Downloads

Datasheet

Datasheet 605494 Stäubli 60.7030-10025 Strand FLEXI-2V 1 x 1 mm² Green Sold per metre

User & Safety Instructions

User & Safety Instructions 605494 Stäubli 60.7030-10025 Strand FLEXI-2V 1 x 1 mm² Green Sold per metre

Description

High-flexible wire leads with reinforced, two-layered insulation for highest security (inner nature, outdoor dyed). Damage to the outer insulation layer are by the different coloration of the underlying layer can be more easily identified. With oxygen-free copper wire. Application examples: production of measuring lines, as well as external wiring movable elements.

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.