• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stäubli 61.7608-10022 Strand SILI-1V 1 x 1.50 mm² Red Sold per metre

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
1.50 mm²
Cable type
SILI-1V
Outside Ø
3.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
Only 1 meter available
14-day return policy included

Highlights & Details

Stäubli 61.7608-10022 Strand SILI-1V 1 x 1.50 mm² Red Sold per metre

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

1.50 mm²

Insulation material

Silicone

Cable features

Halogen-free

Flexible

Cable type

SILI-1V

Outside Ø

3.90 mm

Nominal voltage

1500 V

Packaged

No

Halogen-free

Yes

Manufacturer part #

61.7608-10022

Factory colour

Red

Insulation

Silicone

Core layout

770 x 0.05 mm

Max. length sold by the metre

100 m

Sold per metre

Yes

Test voltage

8000 V AC

Cross section

1 x 1.50 mm²

Max. temperature range (fixed installation)

+150 °C

Min. temperature range (fixed installation)

-50 °C

Type

SILI-1V

Documents & Downloads

Datasheet

Datasheet 606805 Stäubli 61.7608-10022 Strand SILI-1V 1 x 1.50 mm² Red Sold per metre

User & Safety Instructions

User & Safety Instructions 606805 Stäubli 61.7608-10022 Strand SILI-1V 1 x 1.50 mm² Red Sold per metre

Description

Highly flexible litz wires with reinforced insulation. Oxygen-free copper wire. Silicone-insulated wires are used in a wider temperature range than comparable TPE insulated wires. The material is also characterised by good ageing resistance, high impact strength, elongation at break and tear resistance. Application examples: hand-held test leads with high thermal load.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.28*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)