• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steba KS1 290100 Black, Silver

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Electrical knife sharpener KS 1

  • Electrical knife sharpener for all types of knives (metal, ceramic)
  • Diamond grinding discs
  • Precision lens guide for the ideal grinding angle
  • This text is machine translated.

Technical specifications

Factory colour

Black

Silver

Product type

Knife sharpener

Dim

(L x W x H) 300 cm x 215 mm x 65 mm

Weight

700 g

18 W

Width

215 mm

Height

65 mm

Depth

100 mm

Length

300 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1920218 Steba KS1 290100 Black, Silver

Description

Features

  • 2-phase sanding for perfect results
  • Exchangeable grinding unit
  • Non-slip rubber feet for a firm stand

Scope of delivery

  • Knife sharpener
  • User manual.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)