• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar BP-6283 BP-6283 Stainless steel

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 60.99
-15 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TriStar stainless steel buffet warmer - adjustable thermostat, 3 x 1.5l buffet container, usable as hot plate, 200 Watt, BP-6283

  • The buffet server can be used not only as a hot plate, but also as a buffet warmer.Easy to transport and heat resistant thanks to integrated handlesKeep your food warm thanks to the keep-warm functionIdeal for partiesLids on the containers protect your food and keep it warm

Technical specifications

Factory colour

Stainless steel

Product type

Buffet server

Dim

(W x D) 427 mm x 234 mm

Operating voltage

230 V

200 W

Width

427 mm

Depth

234 mm

Volume

4.2 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536880 Tristar BP-6283 BP-6283 Stainless steel

Description

The multifunctional BP-6285 buffet server from Tristar allows you to serve and keep your dishes appetizing and warm. The buffet server can be used not only as a buffet warmer, but also as a hot plate to keep your food warm. You can put your plates and pots on the plate to keep them at the right temperature. The buffet server has a power of 300 W and a heat-resistant stainless steel housing. The integrated handles ensure that the hot plate can be transported easily at any time. After use, the device is easy to clean.Multi-functionalWith the thermostat on the Tristar BP-6285 Buffet Server you can set the desired temperature. The indicator light indicates when the hot plate is switched on. There is also a keep-warm function that ensures that your food does not get cold.Buffet warmerThe heat containers have a capacity of 4.8 L. as the housing they are made of stainless steel. As the heating plate below heats up, the trays also gradually heat up. The food in the containers remains at the correct temperature. Ideal if you are giving a party. You can also take the buffet server outside without having to worry that anything in your food device. The containers have a lid so that your food is protected and kept warm in the containers.

This text is machine translated.

Features

  • Size of the roasting surface: 42.7 x 23.4 cmTransparent coverHeaterMain material: Stainless steelDishwasher safeReady indicatorsNon-slip stand.Adjustable thermostatCable length 0.8 mMaximum temperature 100 °C.

Scope of delivery

  • Hot plate:
  • Keep-warm dishes
  • User manual.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)