• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steba WK 21 Kettle Stainless steel Capacity: 1.7 l

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kettle WK 21 Inox

  • Removable particle filter
  • Capacity: 1.7 l
  • Easy cleaning
  • This text is machine translated.

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Factory colour

Stainless steel

Material

Stainless steel

Weight

1000 g

Width

220 mm

Height

240 mm

Length

140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110764 Steba WK 21 Kettle Stainless steel Capacity: 1.7 l

Description

Features

  • Kettle in modern stainless steel design
  • Temperature adjustable: 50, 70, 80, 90, 100 °C with color temperature display
  • 1.7 l capacity
  • 360° socket with cable winding
  • Light lid opening by pressing a button
  • Removable particle filter
  • Water level indicator
  • Light Cleaning through concealed heating element
  • Operating indicator light
  • Auto switch-off
  • Dry protection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)