• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 052928 Long nozzle 18 mm Suitable for (hot air nozzles) Steinel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Long nozzle

Length

51 mm

Width

18 mm

Suitable for

Steinel

Weight

15 g

Height

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2176661 Steinel 052928 Long nozzle 18 mm Suitable for (hot air nozzles) Steinel

User & Safety Instructions

User & Safety Instructions 2176661 Steinel 052928 Long nozzle 18 mm Suitable for (hot air nozzles) Steinel

Description

Fine long nozzle For GluePRO 300 and 400 LCD, ideal for precise dosing in fine adhesive applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)