• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 201292 LWZ 5 S Trend Airt to water heat pump Energy efficiency rating (calc) A++ (A+++ - G)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

STIE Ventilation device LWZ 5 S Trend

  • Compact device with ventilation and heating functions
  • Simple, intuitive operation with plain text display
  • Flexible placement in confined spaces

Technical specifications

Product type

Airt to water heat pump

Operating voltage

230 V

400 V

6000 W

Width

808 mm

Height

1885 mm

A++ (A+++ - G)

Length

735 mm

Air flow rate

300 m³/h

Noise emission (max.)

52 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930374 Stiebel Eltron 201292 LWZ 5 S Trend Airt to water heat pump Energy efficiency rating (calc) A++ (A+++ - G)

Warranty Terms

Warranty Terms 1930374 Stiebel Eltron 201292 LWZ 5 S Trend Airt to water heat pump Energy efficiency rating (calc) A++ (A+++ - G)

Description

APPLICATION: Power-controlled integral system with air/water heat pump for central ventilation and heating, combination with external water storage tank in new building and single-family houses. EQUIPMENT/COMFORT: Integrated electronic temperature-controlled regulation for power-controlled heating power, hot water power and ventilation. Intelligent control with program code for fans, heating, hot water and absence/vacation. Additional function like humidity protection ventilation with integrated humidity sensor in the exhaust air, reduction of the air volume current with too low air humidity, passive cooling, dry heating program. Integrated control unit, remote control unit with humidity sensor optional, Internet service gateway (ISG) with KNX option and PV optimization optional. The cooling circuit of the air/water heat pump is equipped with all necessary safety devices. Electrical emergency heating for heating and hot water. External memory can be combined in different sizes. Highly efficient cross-current heat exchanger made of plastic with economical constant volume current fans. The outside air is pre-heated via a cold loop sub-cooler. EFFICIENCY: High efficiency due to demand-dependant control of the inverter compressor. INSTALLATION: The connections for external air, supply air, exhaust air and exhaust air are located on the top of the device. Easy access to the electrical connection field without opening the device. Stable steel-plate casing in timeless design.

This text is machine translated.

Scope of delivery

  • Ventilation device LWZ 5 S Trend