• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stiebel Eltron 223344 RTA-S UP Indoor thermostat Flush mount 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROOM TEMPERATURE REGULATOR RTA-S UP, 10 A / 250 V.

  • Electronic room temperature controller for flush mounting
  • Can be integrated in flat switch programs
  • On/Off switch

Technical specifications

  • Switching capacity ~10(4) A, 250 V.
Product type

Indoor thermostat

Operation type

mechanical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Compatible with

Heaters

Mounting type

Flush mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Contact load capacity

10 A

Nighttime drop

Yes

Factory colour

White

Similar RAL

9010

Width

80 mm

Height

80 mm

Length

43 mm

IP30

Dim

(L x W x H) 43 x 80 x 80 mm

Min. temperature setting

5 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906748 Stiebel Eltron 223344 RTA-S UP Indoor thermostat Flush mount 1 pc(s)

Warranty Terms

Warranty Terms 1906748 Stiebel Eltron 223344 RTA-S UP Indoor thermostat Flush mount 1 pc(s)

Description

The RTA-S UP has a separate on/off switch and offers the possibility of additional temperature reduction via an external switch or timer. Thus, costs and energy can be saved in times with lower heat requirements. The room temperature can be continuously adjusted in a range from 5 °C to 30 °C.

This text is machine translated.

Features

  • Temperature range restriction in the controller head
  • Two-point room temperature controller for flush mounting. With bimetal control. On/off switch.
  • Temperature reduction of approx. 4 K is possible via external timer/switch.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)