
Number
Total (€ 0.11 / piece)
€ 0.23
-52 %
€ 0.11
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Type
BAT42
- Product type
Schottky rectifier
- Enclosure
DO 35
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Reverse voltage U(R)
30 V
- Forward current I(F)
200 mA
- Reverse leakage current I(r)
500 nA
- Configuration (diode)
Single
- Forward voltage U(F)
1 V
- Forward voltage reference
200 mA
- Reverse recovery time T(rr)
5 ns
- Reverse leakage current I(r) reference
25 V
- Diode capacitance C(D)
7 pF
- Operating temperature (min.)
-65 °C
- Operating temperature (max.)
+125 °C
- Mounting type
Through-hole
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 141275 STMicroelectronics Schottky rectifier BAT42 DO 35 30 V Single Tape cut
User & Safety Instructions
User & Safety Instructions 141275 STMicroelectronics Schottky rectifier BAT42 DO 35 30 V Single Tape cut
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.68€ 3.26*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























