• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics ST232CDR Interface IC - transceiver RS232 2/2 SO 16

Image similar
Product type
Interface IC - transceiver
Enclosure
SO 16
Mounting type
Surface-mount
Type
ST232CDR
Manufacturer
STMicroelectronics
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.40 / piece)
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ST232CDR

Product type

Interface IC - transceiver

Enclosure

SO 16

Manufacturer

STMicroelectronics

Manuf. code

STM

Type

Transceiver

No. of drivers/receivers

2/2

Supply voltage (min.)

4.5 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Duplex

Full-duplex

Data transfer rate

220 kBit/s

Receiver hysteresis

500 mV

Protocol

RS232

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1185614 STMicroelectronics ST232CDR Interface IC - transceiver RS232 2/2 SO 16

User & Safety Instructions

User & Safety Instructions 1185614 STMicroelectronics ST232CDR Interface IC - transceiver RS232 2/2 SO 16

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.45€ 5.15*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)