• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments SN65HVD1050DR Interface IC - transceiver CAN 1/1 SOIC 8

Image similar
Product type
Interface IC - transceiver
Enclosure
SOIC 8
Mounting type
Surface-mount
Type
SN65HVD1050DR
Manufacturer
Texas Instruments
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2386 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.73 / piece)
€ 0.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SN65HVD1050DR

Product type

Interface IC - transceiver

Enclosure

SOIC 8

Manufacturer

Texas Instruments

Manuf. code

TID

Type

Transceiver

No. of drivers/receivers

1/1

Supply voltage (min.)

4.5 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Duplex

Half-duplex

Data transfer rate

1 Mbps

Receiver hysteresis

125 mV

Protocol

CAN

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1258817 Texas Instruments SN65HVD1050DR Interface IC - transceiver CAN 1/1 SOIC 8

User & Safety Instructions

User & Safety Instructions 1258817 Texas Instruments SN65HVD1050DR Interface IC - transceiver CAN 1/1 SOIC 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.18€ 3.88*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)