• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments ISO1050DUBR Interface IC - transceiver CAN 1/1 SOP 8

Image similar
Product type
Interface IC - transceiver
Enclosure
SOP 8
Mounting type
Surface-mount
Type
ISO1050DUBR
Manufacturer
Texas Instruments
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

ISO1050DUBR

Product type

Interface IC - transceiver

Enclosure

SOP 8

Manufacturer

Texas Instruments

Manuf. code

TID

Type

Transceiver

No. of drivers/receivers

1/1

Supply voltage (min.)

3 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+105 °C

Duplex

Half-duplex

Data transfer rate

1 Mbps

Receiver hysteresis

150 mV

Protocol

CAN

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1187118 Texas Instruments ISO1050DUBR Interface IC - transceiver CAN 1/1 SOP 8

User & Safety Instructions

User & Safety Instructions 1187118 Texas Instruments ISO1050DUBR Interface IC - transceiver CAN 1/1 SOP 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)