Image similar
STM32F101T6U6A
Embedded microcontroller
STMicroelectronics
STM
VFQFPN 36 (6x6)
36 MHz
STM32 F1
32-Bit
ARM® Cortex®-M3
Internal
DMA
PDR
POR
PVD
PWM
Temp Sensor
WDT
26
FLASH
3.6 V
2 V
+85 °C
-40 °C
A/D 10x12b
I²C
IrDA
LIN
SPI
UART/USART
32 KB (32 K x 8)
6 K x 8
Datasheet 1075554 STMicroelectronics STM32F101T6U6A Embedded microcontroller VFQFPN 36 (6x6) 32-Bit 36 MHz I/O number 26
User & Safety Instructions 1075554 STMicroelectronics STM32F101T6U6A Embedded microcontroller VFQFPN 36 (6x6) 32-Bit 36 MHz I/O number 26
€ 31.44€ 29.14*
The necessary accessories are required to use the article as described.