• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics STM32F103RCT6 Embedded microcontroller LQFP 64 32-Bit 72 MHz I/O number 51

Image similar
Product type
Embedded microcontroller
Clock speed
72 MHz
Series
STM32 F1
Type
STM32F103RCT6
Manufacturer
STMicroelectronics
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

38577 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

STM32F103RCT6

Product type

Embedded microcontroller

Manufacturer

STMicroelectronics

Manuf. code

STM

Enclosure

LQFP 64

Clock speed

72 MHz

Series

STM32 F1

Core size

32-Bit

Processor core

ARM® Cortex®-M3

Oscillator type

Internal

Peripherals

DMA

Motor Control PWM

PDR

POR

PVD

PWM

Temp Sensor

WDT

I/O number

51

Program memory type

FLASH

Supply voltage (max.)

3.6 V

Supply voltage (min.)

2 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 16x12b

D/A 2x12b

Connectivity

CAN

I²C

IrDA

LIN

SPI

UART/USART

USB

Program memory size

256 KB (256 K x 8)

RAM size

48 K x 8

Documents & Downloads

Datasheet

Datasheet 1075697 STMicroelectronics STM32F103RCT6 Embedded microcontroller LQFP 64 32-Bit 72 MHz I/O number 51

User & Safety Instructions

User & Safety Instructions 1075697 STMicroelectronics STM32F103RCT6 Embedded microcontroller LQFP 64 32-Bit 72 MHz I/O number 51

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.44€ 9.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)