• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics STM32F205RBT6 Embedded microcontroller LQFP 64 (10x10) 32-Bit 120 MHz I/O number 51

Image similar
Product type
Embedded microcontroller
Clock speed
120 MHz
Series
STM32 F2
Type
STM32F205RBT6
Manufacturer
STMicroelectronics
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

STM32F205RBT6

Product type

Embedded microcontroller

Manufacturer

STMicroelectronics

Manuf. code

STM

Enclosure

LQFP 64 (10x10)

Clock speed

120 MHz

Series

STM32 F2

Core size

32-Bit

Processor core

ARM® Cortex®-M3

Oscillator type

Internal

Peripherals

Brown-out Detect/Reset

DMA

I²S

LCD

POR

PWM

WDT

I/O number

51

Program memory type

FLASH

Supply voltage (max.)

3.6 V

Supply voltage (min.)

1.8 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 16x12b

D/A 2x12b

Connectivity

CAN

I²C

IrDA

LIN

MMC

SPI

UART/USART

USB OTG

Program memory size

128 KB (128 K x 8)

RAM size

68 K x 8

Documents & Downloads

Datasheet

Datasheet 1075497 STMicroelectronics STM32F205RBT6 Embedded microcontroller LQFP 64 (10x10) 32-Bit 120 MHz I/O number 51

User & Safety Instructions

User & Safety Instructions 1075497 STMicroelectronics STM32F205RBT6 Embedded microcontroller LQFP 64 (10x10) 32-Bit 120 MHz I/O number 51

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.44€ 16.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)