• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics STM32F407VET6 Embedded microcontroller LQFP 100 32-Bit 168 MHz I/O number 82

Image similar
Product type
Embedded microcontroller
Clock speed
168 MHz
Series
STM32 F4
Type
STM32F407VET6
Manufacturer
STMicroelectronics
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

2082 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

STM32F407VET6

Product type

Embedded microcontroller

Manufacturer

STMicroelectronics

Manuf. code

STM

Enclosure

LQFP 100

Clock speed

168 MHz

Series

STM32 F4

Core size

32-Bit

Processor core

ARM® Cortex®-M4

Oscillator type

Internal

Peripherals

Brown-out Detect/Reset

DMA

I²S

LCD

POR

PWM

WDT

I/O number

82

Program memory type

FLASH

Supply voltage (max.)

3.6 V

Supply voltage (min.)

1.8 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 16x12b

D/A 2x12b

Connectivity

CAN

DCMI

EBI/EMI

Ethernet

I²C

IrDA

LIN

SPI

UART/USART

USB OTG

Program memory size

512 KB (512 K x 8)

RAM size

192 K x 8

Documents & Downloads

Datasheet

Datasheet 1075607 STMicroelectronics STM32F407VET6 Embedded microcontroller LQFP 100 32-Bit 168 MHz I/O number 82

User & Safety Instructions

User & Safety Instructions 1075607 STMicroelectronics STM32F407VET6 Embedded microcontroller LQFP 100 32-Bit 168 MHz I/O number 82

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.44€ 14.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)