• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics STM32F407ZGT6 Embedded microcontroller LQFP 144 (20x20) 32-Bit 168 MHz I/O number 114

Image similar
Product type
Embedded microcontroller
Clock speed
168 MHz
Series
STM32 F4
Type
STM32F407ZGT6
Manufacturer
STMicroelectronics
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

2529 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

STM32F407ZGT6

Product type

Embedded microcontroller

Manufacturer

STMicroelectronics

Manuf. code

STM

Enclosure

LQFP 144 (20x20)

Clock speed

168 MHz

Series

STM32 F4

Core size

32-Bit

Processor core

ARM® Cortex®-M4

Oscillator type

Internal

Peripherals

Brown-out Detect/Reset

DMA

I²S

LCD

POR

PWM

WDT

I/O number

114

Program memory type

FLASH

Supply voltage (max.)

3.6 V

Supply voltage (min.)

1.8 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Data converter (embedded microcontroller)

A/D 24x12b

D/A 2x12b

Connectivity

CAN

DCMI

EBI/EMI

Ethernet

I²C

IrDA

LIN

SPI

UART/USART

USB OTG

Program memory size

1 MB (1 M x 8)

RAM size

192 K x 8

Documents & Downloads

Datasheet

Datasheet 1075601 STMicroelectronics STM32F407ZGT6 Embedded microcontroller LQFP 144 (20x20) 32-Bit 168 MHz I/O number 114

User & Safety Instructions

User & Safety Instructions 1075601 STMicroelectronics STM32F407ZGT6 Embedded microcontroller LQFP 144 (20x20) 32-Bit 168 MHz I/O number 114

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.44€ 17.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)