
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.15 / piece)
€ 15.00
incl. VAT
14-day return policy included
Technical specifications
- Type
SM6T15A
- Product type
TVS diode
- Enclosure
DO 214AA
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Reverse voltage U(R)
12.8 V
- Breakdown voltage U(BR)
14.3 V
- Terminal voltage U(CL)
27.2 V
- Peak current I(pp)
147 A
- Power (max) P(TOT)
600 W
- Channels
1
- Polarity
Unidirectional
- Power line protection
No
- Mounting type
Surface-mount
- Series
SM6T
TRANSIL™
- Operating temperature (max.)
+150 °C
- Operating temperature (min.)
-55 °C
Documents & Downloads
Datasheet
Datasheet 1184228 STMicroelectronics TVS diode SM6T15A DO 214AA 14.3 V 600 W
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 20.45€ 18.15*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























