• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics UC3844BN PMIC - AC/DC converter, offline switcher Forward Frequency control Mini 8

Image similar
Product type
PMIC - AC/DC converter, offline switcher
Enclosure
Mini 8
Mounting type
Through-hole
Type
UC3844BN
Manufacturer
STMicroelectronics
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.82 / piece)
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

UC3844BN

Product type

PMIC - AC/DC converter, offline switcher

Enclosure

Mini 8

Manufacturer

STMicroelectronics

Manuf. code

STM

Topology

Forward

Startup voltage (num.)

16 V

Internal switch(es)

No

Input voltage (min.)

10 V

Input voltage (max.)

30 V

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Cycle

48 %

Fail safe

Current limiter

Switching frequency range (max.)

500 kHz

Voltage output (max.)

13.5 V

Control units

Frequency control

Output insulation

Isolated

Mounting type

Through-hole

Documents & Downloads

Datasheet

Datasheet 1185663 STMicroelectronics UC3844BN PMIC - AC/DC converter, offline switcher Forward Frequency control Mini 8

User & Safety Instructions

User & Safety Instructions 1185663 STMicroelectronics UC3844BN PMIC - AC/DC converter, offline switcher Forward Frequency control Mini 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.91€ 5.61*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.