• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics VIPER16LDTR PMIC - AC/DC converter, offline switcher Buck, Buck-boost, Flyback SO 16

Image similar
Product type
PMIC - AC/DC converter, offline switcher
Enclosure
SO 16
Mounting type
Surface-mount
Type
VIPER16LDTR
Manufacturer
STMicroelectronics
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.95 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Type

VIPER16LDTR

Product type

PMIC - AC/DC converter, offline switcher

Enclosure

SO 16

Manufacturer

STMicroelectronics

Manuf. code

STM

Topology

Buck

Buck-boost

Flyback

Startup voltage (num.)

13 V

Internal switch(es)

Yes

Input voltage (min.)

11.5 V

Input voltage (max.)

23.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

150 °C

Discharge voltage

800 V

Cycle

70 %

Fail safe

Current limiter

Overtemperature

Switching frequency range (num.)

60 kHz

Series

VIPer™ plus

10 W

9 W

Output insulation

Either

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1186062 STMicroelectronics VIPER16LDTR PMIC - AC/DC converter, offline switcher Buck, Buck-boost, Flyback SO 16

User & Safety Instructions

User & Safety Instructions 1186062 STMicroelectronics VIPER16LDTR PMIC - AC/DC converter, offline switcher Buck, Buck-boost, Flyback SO 16

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.40€ 4.10*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.