• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics VIPER27LN PMIC - AC/DC converter, offline switcher Flyback DIP 7

Image similar
Product type
PMIC - AC/DC converter, offline switcher
Enclosure
DIP 7
Mounting type
Through-hole
Type
VIPER27LN
Manufacturer
STMicroelectronics
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

VIPER27LN

Product type

PMIC - AC/DC converter, offline switcher

Enclosure

DIP 7

Manufacturer

STMicroelectronics

Manuf. code

STM

Topology

Flyback

Startup voltage (num.)

14 V

Internal switch(es)

Yes

Input voltage (min.)

8.5 V

Input voltage (max.)

23.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+150 °C

Discharge voltage

800 V

Cycle

80 %

Fail safe

Current limiter

Overtemperature

Surge

Switching frequency range (num.)

60 kHz

Series

VIPer™ plus

24 W

Output insulation

Isolated

Mounting type

Through-hole

Documents & Downloads

Datasheet

Datasheet 1185956 STMicroelectronics VIPER27LN PMIC - AC/DC converter, offline switcher Flyback DIP 7

User & Safety Instructions

User & Safety Instructions 1185956 STMicroelectronics VIPER27LN PMIC - AC/DC converter, offline switcher Flyback DIP 7

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.24€ 4.94*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.