• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strapubox 2412GR Universal enclosure 63 x 60 x 21 Acrylonitrile butadiene styrene Grey 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
60 mm
Height
21 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 4.19
-29 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic housing 2412

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Grey

Length

63 mm

Width

60 mm

Height

21 mm

Content

1 pc(s)

Dim

(L x W x H) 63 x 60 x 21 mm

RoHS-compliant

Yes

Type

2412GR

Documents & Downloads

Datasheet

Datasheet 531265 Strapubox 2412GR Universal enclosure 63 x 60 x 21 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531265 Strapubox 2412GR Universal enclosure 63 x 60 x 21 Acrylonitrile butadiene styrene Grey 1 pc(s)

Information

Information 531265 Strapubox 2412GR Universal enclosure 63 x 60 x 21 Acrylonitrile butadiene styrene Grey 1 pc(s)

Description

Scope of delivery

  • Housings · Lid · Cover screws.
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)