• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 1/3VF11 Door 71 x 575 x 1345 Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Door
Width
575 mm
Height
1345 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Door

Features

with pivot lever

Factory colour

Grey

Type

Protective door

Length

71 mm

Width

575 mm

Height

1345 mm

Content

1 pc(s)

Type

1/3VF11

Dim

(L x W x H) 71 x 575 x 1345 mm

Manufacturer part #

2CPX043402R9999

Grey

575 mm

Protective door

1345 mm

71 mm

Other

IP54

Other

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3112726 Striebel & John 1/3VF11 Door 71 x 575 x 1345 Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3112726 Striebel & John 1/3VF11 Door 71 x 575 x 1345 Grey 1 pc(s) Piece

Description

Fire protection door, VF series, for indoor use, with bezel and door, A2 building material - non-flammable, tested according to DIN 4102-1, 90 min fire resistance. Tested according to DIN 4102-2, smoke-proof, cold-smoke-proof, surface-coated similar to RAL 7035, frame and door made of non-combustible material, single-leaf door, with pivot lever with half-cylinder, door opening angle 150 degrees, right door stop, For mounting in front of an existing UP-distribution

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.