• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 1SLM006500S1903 M65TT108 transparent door 1x 8 PLE Mistral 65 Distribution door Plastic 1 pc(s)

Product type
Distribution door
Dim
(W x H x D) 232 x 120 x 30 mm
Content
1 pc(s)
Material
Plastic
Width
232 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): IP65
  • Surface type: Other
  • Color: Other
  • Material: Plastic
  • Height: 120
  • Width 232
  • Design: Protective door
  • Depth: 30
  • Design as a view door: Yes
  • Door version for circuit breaker locking: No.
  • EMC version: No.
  • Protection type (NEMA): -
Product type

Distribution door

Dim

(W x H x D) 232 x 120 x 30 mm

Content

1 pc(s)

Material

Plastic

Width

232 mm

Height

120 mm

Depth

30 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320183 Striebel & John 1SLM006500S1903 M65TT108 transparent door 1x 8 PLE Mistral 65 Distribution door Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2320183 Striebel & John 1SLM006500S1903 M65TT108 transparent door 1x 8 PLE Mistral 65 Distribution door Plastic 1 pc(s)

Description

The transparent door in the color Petrol Blue has a door opening angle of 180 degrees. The door stop can be easily changed by turning the front frame or the complete circuit distributor. The ergonomic snap-lock handle makes it easy to open and close the door. A security lock can be used as an option. Transparent door suitable for Mistal 65, M65W108TN1 series, 1-row, 1 x 8 place units.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?