• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 1SPE007717F9911 Plastic Blue

Product type
Distribution door
Factory colour
Blue
Dim
(W x H x D) 291 x 247 x 27.5 mm
Content
1 pc(s)
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): IP41
  • Surface type: Untreated
  • Colour : blue
  • Material: Plastic
  • Height: 247
  • Width: 291
  • Design: Protective door
  • Depth: 27
  • Design as a view door: Yes
  • Door version for circuit breaker locking: No.
  • EMC version: No.
  • Protection type (NEMA): -
Product type

Distribution door

Factory colour

Blue

Dim

(W x H x D) 291 x 247 x 27.5 mm

Content

1 pc(s)

Material

Plastic

Width

291 mm

Height

247 mm

Depth

27.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322810 Striebel & John 1SPE007717F9911 Plastic Blue

User & Safety Instructions

User & Safety Instructions 2322810 Striebel & John 1SPE007717F9911 Plastic Blue

Description

Transparent door 24PLE, Mistral 41 series

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?