• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010477R9999 TZ325 cable support rail base field width 5 = 1250mm Cable rail Metal 1 pc(s)

Product type
Cable rail
Content
1 pc(s)
Material
Metal
Width
1250 mm
Width
1250
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of height units (HE): 0
  • 482.6 mm (19 inch) mounting: No.
  • Material: Metal
  • Width 1250
  • Design: Cable support rail
Product type

Cable rail

Content

1 pc(s)

Material

Metal

Width

1250 mm

1250

Cable guard rail

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326188 Striebel & John 2CPX010477R9999 TZ325 cable support rail base field width 5 = 1250mm Cable rail Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326188 Striebel & John 2CPX010477R9999 TZ325 cable support rail base field width 5 = 1250mm Cable rail Metal 1 pc(s)

Description

Cable support rail for socket height 100 mm, 5FB, 1250 mm, suitable for Twinline wall and standing cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?