• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010478R9999 TZ326 cable support rail base field width 6 = 1500mm Cable rail Metal 1 pc(s)

Product type
Cable rail
Content
1 pc(s)
Material
Metal
Width
1500 mm
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of height units (HE): 0
  • 482.6 mm (19 inch) mounting: No.
  • Material: Metal
  • Width 1500
  • Design: Cable support rail
Product type

Cable rail

Content

1 pc(s)

Material

Metal

Width

1500 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329922 Striebel & John 2CPX010478R9999 TZ326 cable support rail base field width 6 = 1500mm Cable rail Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329922 Striebel & John 2CPX010478R9999 TZ326 cable support rail base field width 6 = 1500mm Cable rail Metal 1 pc(s)

Description

Cable support rail for socket height 100 mm, 6FB, 1500 mm, suitable for Twinline wall and standing cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?