• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010785R9999 TZ315 cable support rail cabinet field width 5= 1250mm Cable rail Metal 1 pc(s)

Product type
Cable rail
Content
1 pc(s)
Material
Metal
Width
1250 mm
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of height units (HE): 0
  • 482.6 mm (19 inch) mounting: No.
  • Material: Metal
  • Width 1250
  • Design: Cable support rail
Product type

Cable rail

Content

1 pc(s)

Material

Metal

Width

1250 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327150 Striebel & John 2CPX010785R9999 TZ315 cable support rail cabinet field width 5= 1250mm Cable rail Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327150 Striebel & John 2CPX010785R9999 TZ315 cable support rail cabinet field width 5= 1250mm Cable rail Metal 1 pc(s)

Description

Cable support rails, unmounted, Feldbreite51 (1250 mm), for mounting in the cabinet, suitable for Twinline-L and Twinline-W wall and floor cabinets

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?