• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX029710R9999 ZL28 cable set HAK-Z 4x95/50qmm Lead 5-pin 1 pc(s)

Product type
Lead
Number of pins
5
Dim
(Ø x L) 95 mm x 650 mm
Content
1 pc(s)
Length
650 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 4
  • Length: 650
  • Nominal cross-section 95
Product type

Lead

Number of pins

5

Dim

(Ø x L) 95 mm x 650 mm

Content

1 pc(s)

Length

650 mm

(Ø)

95 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328135 Striebel & John 2CPX029710R9999 ZL28 cable set HAK-Z 4x95/50qmm Lead 5-pin 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2328135 Striebel & John 2CPX029710R9999 ZL28 cable set HAK-Z 4x95/50qmm Lead 5-pin 1 pc(s)

Description

Connecting cable, HAK bus bar to meter field, 4 x 95/50 mm².

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?