• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX064185R9999 5-pin

Product type
Lead
Number of pins
5
Content
1 pc(s)
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Vertical
  • Number of pins: 5
  • Nominal cross-section of the connection cable: 50
Product type

Lead

Number of pins

5

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329741 Striebel & John 2CPX064185R9999 5-pin

User & Safety Instructions

User & Safety Instructions 2329741 Striebel & John 2CPX064185R9999 5-pin

Description

Cable set highly flexible 50 mm², 5-pin, for connection of cable feed housing TZ622 to the busbar system (Cu 12 x 5 mm) of the counting field, suitable for Twinline-G (SZ) meter cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?