• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041816R9999 MBV181 cable connection module 1RE / 1FB Lead 1 pc(s)

Product type
Lead
Dim
(W x H x D) 250 x 150 x 225 mm
Content
1 pc(s)
Width
250 mm
Height
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation depth 225
  • With mounting rail: Yes
  • Height: 150
  • Width 250
  • With cover: Yes
  • Depth: 225
  • With mounting plate: No.
Product type

Lead

Dim

(W x H x D) 250 x 150 x 225 mm

Content

1 pc(s)

Width

250 mm

Height

150 mm

Depth

225 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327895 Striebel & John 2CPX041816R9999 MBV181 cable connection module 1RE / 1FB Lead 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327895 Striebel & John 2CPX041816R9999 MBV181 cable connection module 1RE / 1FB Lead 1 pc(s)

Description

Interior fittings module, CombiLine, kit unassembled, for cable connection module, catch unit 1 RE = 150 mm, field width 1 = 250 mm, 12 place units, fixed mounting, plastic covers, 90 degree pressure-twist lock, RAL 7035, cover design: With cut-out, can be used from a cabinet depth of 225 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?