• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX030786R9999 BLT41 Blending frame with transp. Door to U41 small distributor Cover White 1 pc(s)

Product type
Cover
Factory colour
White
Dim
(W x H x D) 354 x 694 x 27 mm
Content
1 pc(s)
Width
354 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): IP30
  • Finish: Powder-coated
  • Colour: white
  • Material: Other
  • Height: 694
  • Width 354
  • Design: Protective door
  • Depth: 27
  • Design as a view door: Yes
  • Door version for circuit breaker locking: No.
  • EMC design: -
  • Protection type (NEMA): -
Product type

Cover

Factory colour

White

Dim

(W x H x D) 354 x 694 x 27 mm

Content

1 pc(s)

Width

354 mm

Height

694 mm

Depth

27 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328577 Striebel & John 2CPX030786R9999 BLT41 Blending frame with transp. Door to U41 small distributor Cover White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2328577 Striebel & John 2CPX030786R9999 BLT41 Blending frame with transp. Door to U41 small distributor Cover White 1 pc(s)

Description

Glare frame with transparent door, with standard lock ZB113, for the UL small distributor UL41, powder-coated, color: White, RAL 9016.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?