• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX031084R9999 Steel White

Product type
Cover
Factory colour
White
Dim
(W x H x D) 384 x 747 x 33 mm
Content
1 pc(s)
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): IP30
  • Finish: Powder-coated
  • Colour: white
  • Material: Steel
  • Height: 747
  • Width: 384
  • Design: Protective door
  • Depth: 33
  • Design as a view door: No.
  • Door version for circuit breaker locking: No.
  • EMC design: -
  • Protection type (NEMA): -
Product type

Cover

Factory colour

White

Dim

(W x H x D) 384 x 747 x 33 mm

Content

1 pc(s)

Material

Steel

Width

384 mm

Height

747 mm

Depth

33 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325790 Striebel & John 2CPX031084R9999 Steel White

User & Safety Instructions

User & Safety Instructions 2325790 Striebel & John 2CPX031084R9999 Steel White

Description

Frame and door suitable for UK64… distributor, powder-coated steel plate, color: alpine white, RAL 9016, the tip-in door lock impresses with its modern design and easy handling, for more safety a safety lock is available as an accessory, easy removal of the frame and door with cleaning compensation possibility,

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?