• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX030855R9999 BL530 Blending frame with door alpine white Cover Steel White 1 pc(s)

Product type
Cover
Factory colour
White
Dim
(W x H x D) 367 x 602 x 9 mm
Content
1 pc(s)
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): IP30
  • Finish: Powder-coated
  • Colour: white
  • Material: Steel
  • Height: 602
  • Width: 367
  • Design: Protective door
  • Depth: 9
  • Design as a view door: No.
  • Door version for circuit breaker locking: No.
  • EMC design: -
  • Protection type (NEMA): -
Product type

Cover

Factory colour

White

Dim

(W x H x D) 367 x 602 x 9 mm

Content

1 pc(s)

Material

Steel

Width

367 mm

Height

602 mm

Depth

9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325099 Striebel & John 2CPX030855R9999 BL530 Blending frame with door alpine white Cover Steel White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325099 Striebel & John 2CPX030855R9999 BL530 Blending frame with door alpine white Cover Steel White 1 pc(s)

Description

Frame and door suitable for UK53… distributor, powder-coated steel sheet, color: Traffic white, RAL 9016, the tip-in-door lock captivates by its modern design and the easy handling, for more safety is a safety lock

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?