• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041449R9999 WRM38 mounting frame 3FB/12RE BH8 installed in the cabinet Installation scaffold No. of

Product type
Installation scaffold
No. of rows
12
Content
1 pc(s)
Material
Steel
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rail profile height 40
  • Continuous mounting: No.
  • Number of height units (HE): 12
  • Surface type: Galvanized
  • Material: Steel
  • Mounting type: Screw fixing
  • Design: Systemic
  • Length: 1800
Product type

Installation scaffold

No. of rows

12

Content

1 pc(s)

Material

Steel

Height

40 mm

Length

1800 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325276 Striebel & John 2CPX041449R9999 WRM38 mounting frame 3FB/12RE BH8 installed in the cabinet Installation scaffold No. of

User & Safety Instructions

User & Safety Instructions 2325276 Striebel & John 2CPX041449R9999 WRM38 mounting frame 3FB/12RE BH8 installed in the cabinet Installation scaffold No. of

Description

WR mounting frame, mounted in the cabinet, field width 3, overall height 8 (12 RE) 1800mm, consisting of WR mounting rail vertically with transverse mounting rail, for all standing and series cabinets from a depth of 260 mm.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?