• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042137R9999 MC304HS Smissline module 4RE / 3FB, for SMISSLINE TP Smissline module 1 pc(s)

Product type
Smissline module
Dim
(W x H x D) 750 x 600 x 215 mm
Content
1 pc(s)
Width
750 mm
Height
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation depth 215
  • With mounting rail: Yes
  • Height: 600
  • Width 750
  • With cover: Yes
  • Depth: 215
  • With mounting plate: No.
Product type

Smissline module

Dim

(W x H x D) 750 x 600 x 215 mm

Content

1 pc(s)

Width

750 mm

Height

600 mm

Depth

215 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327700 Striebel & John 2CPX042137R9999 MC304HS Smissline module 4RE / 3FB, for SMISSLINE TP Smissline module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327700 Striebel & John 2CPX042137R9999 MC304HS Smissline module 4RE / 3FB, for SMISSLINE TP Smissline module 1 pc(s)

Description

Interior fittings module, CombiLine, mounted in the cabinet, for SMISSLINE TP vertical device installation, 4 RE latching unit = 600 mm, field width 3 = 750 mm, 144 mounting units, row spacing: 150, removal with 35 x 15 mm top hat profile rail with hole for wire holder, top hat rail from 3-field wide with additional stabilization rail, for socket length 4 x 36 place units, covers made of plastic, 90 degree pressure-twist lock, RAL 7035, design of the cover: With cut-out, applicable from a cabinet depth of 215 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?