• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042140R9999 MC103VS Smissline module 3RE / 1FB, for SMISSLINE TP Smissline module 1 pc(s)

Product type
Smissline module
Dim
(W x H x D) 250 x 450 x 275 mm
Content
1 pc(s)
Width
250 mm
Height
450 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation depth 275
  • With mounting rail: Yes
  • Height: 450
  • Width 250
  • With cover: Yes
  • Depth: 275
  • With mounting plate: No.
Product type

Smissline module

Dim

(W x H x D) 250 x 450 x 275 mm

Content

1 pc(s)

Width

250 mm

Height

450 mm

Depth

275 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326104 Striebel & John 2CPX042140R9999 MC103VS Smissline module 3RE / 1FB, for SMISSLINE TP Smissline module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326104 Striebel & John 2CPX042140R9999 MC103VS Smissline module 3RE / 1FB, for SMISSLINE TP Smissline module 1 pc(s)

Description

Interior fittings module, CombiLine, mounted in the cabinet, for SMISSLINE TP vertical device installation, 3 RE locking unit = 450 mm, field width 1 = 250 mm, 36 space units, removal with top hat profile rail 35 x 15 mm with punched hole for wire holder, for plug length socket 1 x 22 space units, plastic covers, 90 degree pressure-twist lock, RAL 7035, Design of the cover: With cut-out, applicable from a cabinet depth of 275 mm, WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?