User & Safety Instructions 2330093 Striebel & John 2CPX042155R9999
Description
Interior fittings module, CombiLine, kit unassembled, horizontal for SMISSLINE TP device installation, 2 RE latching unit = 300 mm, field width 2 = 500 mm, 48 slot units, row spacing: 150, removal with 35 x 15 mm top hat profile rail with punched hole for wire holder, for 2 x 22 socket length, plastic covers, 90 degree pressure-twist lock, RAL 7035, design of the cover: With cut-out, can be used from a cabinet depth of 215 mm, EDF or WR mounting frame must be ordered separately
Interior fittings module, CombiLine, kit unassembled, horizontal for SMISSLINE TP device installation, 2 RE latching unit = 300 mm, field width 2 = 500 mm, 48 slot units, row spacing: 150, removal with 35 x 15 mm top hat profile rail with punched hole for wire holder, for 2 x 22 socket length, plastic covers, 90 degree pressure-twist lock, RAL 7035, design of the cover: With cut-out, can be used from a cabinet depth of 215 mm, EDF or WR mounting frame must be ordered separately
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?