• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX044153R9999 ZX190 plain nut M12 25x25x8mm Nut retainer Steel 1 pc(s)

Product type
Nut retainer
Dim
(Ø) 12 mm
Content
1 pc(s)
Material
Steel
(Ø)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: -
  • Material: Steel
  • With spring: No.
  • Thread size (imperial): -
  • Thread size (metric): 12
  • Thread type: Metric
Product type

Nut retainer

Dim

(Ø) 12 mm

Content

1 pc(s)

Material

Steel

(Ø)

12 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322179 Striebel & John 2CPX044153R9999 ZX190 plain nut M12 25x25x8mm Nut retainer Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2322179 Striebel & John 2CPX044153R9999 ZX190 plain nut M12 25x25x8mm Nut retainer Steel 1 pc(s)

Description

Slide nut M12, 25 x 25 x 10 mm. For ZX154 and ZX155 busbar holders, 2 slide nuts are required per support point and4 slide nuts are required for ZX156 per support point.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?