• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX046096R9999 ZX659P10 plain nut M8 Nut retainer Steel 1 pc(s)

Product type
Nut retainer
Dim
(Ø) 8 mm
Content
1 pc(s)
Material
Steel
(Ø)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: -
  • Material: Steel
  • With spring: Yes
  • Thread size (imperial): -
  • Thread size (metric): 8
  • Thread type: Metric
Product type

Nut retainer

Dim

(Ø) 8 mm

Content

1 pc(s)

Material

Steel

(Ø)

8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326548 Striebel & John 2CPX046096R9999 ZX659P10 plain nut M8 Nut retainer Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326548 Striebel & John 2CPX046096R9999 ZX659P10 plain nut M8 Nut retainer Steel 1 pc(s)

Description

Slide nuts M8 for universal traverse 50 x 25 mm, suitable for TriLine® series control cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?