• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062499R9999 ZX231P10 plain nut M6 packing unit 10 pieces Nut retainer Steel 1 pc(s)

Product type
Nut retainer
Dim
(Ø) 6 mm
Content
1 pc(s)
Material
Steel
(Ø)
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: Galvanized/electrolytically galvanized
  • Material: Steel
  • With spring: No.
  • Thread size (imperial): Other
  • Thread size (metric): 6
  • Thread type: Metric
Product type

Nut retainer

Dim

(Ø) 6 mm

Content

1 pc(s)

Material

Steel

(Ø)

6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324095 Striebel & John 2CPX062499R9999 ZX231P10 plain nut M6 packing unit 10 pieces Nut retainer Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2324095 Striebel & John 2CPX062499R9999 ZX231P10 plain nut M6 packing unit 10 pieces Nut retainer Steel 1 pc(s)

Description

Slide nut for profile rails, L x W x D in mm: 25 x 25 x 8, M6, suitable for aluminum profile no. 3 (32 x 25 mm)

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?