• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX052012R9999 A33 Switchboard cabinet (empty) Surface-mount No. of rows = 3 Content 1 pc(s)

Product type
Switchboard cabinet (empty)
No. of rows
3
Mounting type
Surface-mount
Width
800 mm
Height
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet (empty)

No. of rows

3

Mounting type

Surface-mount

Factory colour

White

Width

800 mm

Height

500 mm

Dim

(W x H x D) 800 x 500 x 215 mm

Depth

215 mm

Content

1 pc(s)

Surface mounted (plaster)

II

White

800 mm

500 mm

215 mm

9016

FALSE

Powder coating

190 mm

3

Door

153

207 mm

Steel plate/plastic

None

36

FALSE

IK07

108

Double

IP44

FALSE

TRUE

TRUE

250 A

0.9 mm

0.9 mm

With notch

3

Other

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119647 Striebel & John 2CPX052012R9999 A33 Switchboard cabinet (empty) Surface-mount No. of rows = 3 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3119647 Striebel & John 2CPX052012R9999 A33 Switchboard cabinet (empty) Surface-mount No. of rows = 3 Content 1 pc(s)

Description

The cabinets of the Comfortline-A series without interior fittings are designed for surface mounting, flush mounting and partly countersunk mounting. The junction box can be used, for example, in the interior of residential, functional and industrial buildings. The housings are supplied with a door and have many cable entries in the upper or lower connection area. There is plenty of room on the side for feeding cables and installing them. A generous diaphragm flange is mounted on top of each field width, with which the cables can be inserted simply, quickly and safely. A further advantage is the wide door opening angle of 120°. Furthermore, the doors can easily be unhinged and adjusted by means of continuous door hinges. The QMS snap-in technology allows the expansion with counter, distributor fields, combination sets, CombiLine modules or EDF assembly frame to be implemented individually according to customer requirements. The flat design of the distributor allows it to be integrated very well in any environment. The housings fulfill the protection class IP44 and have a VDE mark of conformity. Applicable standards: DIN VDE 0603-1, DIN 43870-1, color white RAL 9016 and powder coated.

This text is machine translated.